This Amphenol PwrBlade connector features a right angle orientation, 20 positions with 18 loaded, and a through hole mount. It operates between -20°C and 105°C and is RoHS compliant. The connector has a gold plated copper alloy contact and a black color. It is packaged in a tray and has a 0.1inch pitch.
Amphenol 51915-131LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 20 |
| Number of Positions Loaded | 18 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51915-131LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.