This PwrBlade female power connector features a black color with a copper alloy contact material and gold GXT plating. It has a flammability rating of UL94 V-0 and is RoHS compliant. The connector is designed for through-hole, edge, or board mounting and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C.
Amphenol 51915-275LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 119.38mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 153 |
| Number of Positions Loaded | 41 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51915-275LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.