This 4-position power connector features a black color with gold plating, meeting the UL94 V-0 flammability rating. It is designed for operation within the temperature range of -20°C to 105°C. The connector is available in a tray packaging with 55 pieces per package. It is suitable for through-hole, edge, and board mounting. The PwrBlade series connector is compliant with RoHS regulations.
Amphenol 51915-327LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 4 |
| Number of Rows | 4 |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51915-327LF to view detailed technical specifications.
No datasheet is available for this part.