
Right-angle power connector featuring 9 power and 32 signal positions, with 25 loaded positions. Offers a 60A current rating and 2.5kV voltage rating. Constructed with copper alloy contacts plated in Gold, GXT, and a black housing with UL94 V-0 flammability rating. Designed for through-hole mounting with a 0.1-inch pitch and a maximum operating temperature of 105°C.
Amphenol 51935-002 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 60A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 96.52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 41 |
| Number of Positions Loaded | 25 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51935-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.