Right-angle power connector with 42 positions, featuring 10 power contacts and 32 signal contacts. Rated for 48A current and 1kV voltage, it utilizes copper alloy contacts with GXT gold plating for reliable performance. Designed for through-hole, edge, and board mounting, this male connector offers a solder termination and operates within a temperature range of -20°C to 105°C. The black housing is UL94 V-0 flammability rated.
Amphenol 51939-005 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 48A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 95.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 42 |
| Number of Positions Loaded | 30 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51939-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.