Amphenol 51939-035LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 23.62mm |
| Length | 70.87mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51939-035LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.