
Power connector, male, right-angle, through-hole mounting. Features 38 positions with 18 power and 20 signal contacts. Copper alloy contacts with gold, GXT, tin, and lead plating. Rated for 48A current and 1kV voltage, operating from -20°C to 105°C. UL94 V-0 flammability rating, RoHS and lead-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51939-046LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Lead |
| Current Rating | 48A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 115.32mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 38 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-046LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.