
This through hole power connector features a 1 position, 3 row configuration with a right angle orientation and 7.62mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is made of copper alloy with gold plating and is UL94 V-0 flammability rated. It is available in a tray packaging with 990 pieces per package.
Amphenol 51939-081 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 39.37mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 990 |
| Packaging | Tray |
| Pitch | 7.62mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51939-081 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.