Amphenol 51939-125LF technical specifications.
| Depth | 14.58mm |
| Length | 95.25mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-125LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
