
The Amphenol 51939-153LF is a right angle HDR power connector with 6 power contacts and 24 signal contacts. It has a product length of 63.5mm, a product height of 14.58mm, and a product depth of 23.62mm. This power connector is designed for through hole mounting and features a termination method of solder. It is a type of power connector with a gender of HDR and a number of terminals of 72.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51939-153LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 72 |
| Number of Ports | 1 |
| Product Length (mm) | 63.5 |
| Product Depth (mm) | 23.62 |
| Product Height (mm) | 14.58 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 6Power/24Signal |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51939-153LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.