
This power connector from Amphenol features a 32-position configuration with a current rating of 48A. It has a right-angle orientation and is designed for through-hole mounting. The connector is made from copper alloy with a gold plating and is RoHS compliant. It is packaged in a tray with 44 units per package and has a pitch of 0.1 inch. The operating temperature range is -20°C to 105°C.
Amphenol 51939-161LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 48A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 59.69mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Positions Loaded | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-161LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.