
Power Connector, Right Angle, Through-Hole, Male, 2 Power Positions, 1 Port, 7.62mm Pitch. Features 30A current rating, 2.5kV voltage rating, and operates from -20°C to 105°C. Copper alloy contacts with Gold, GXT, and Tin plating ensure reliable conductivity. UL94 V-0 flammability rating and RoHS compliance for safety and environmental standards. Terminated via solder, with a 231-piece tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51939-198LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin |
| Current Rating | 30A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 33.02mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 231 |
| Packaging | Tray |
| Pitch | 7.62mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 2.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-198LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.