
This right angle power connector features 52 positions, a 2.54mm pitch, and is available in a 44-pack. It is designed for through hole mount and has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is made with a copper alloy contact material and has a gold plating with a GXT finish. It is not radiation hardened and is not RoHS compliant.
Amphenol 51939-209 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 52 |
| Number of Ports | 1 |
| Number of Positions | 52 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51939-209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.