
Right-angle power connector with 5 positions and 1 port, featuring a 40-terminal, solder termination. This male connector offers a 48A current rating and a 1kV voltage rating, with a 0.1-inch pitch. Constructed with a copper alloy contact material and gold, GXT, tin, and lead plating, it operates within a -20°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Mountable through-hole, edge, or board, this black connector is supplied in a tray.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT, Tin, Lead |
| Current Rating | 48A |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 85.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
