The PwrBlade Power Connector is a 24-position, 4-row power connector designed for through hole mounting. It features a right angle orientation and is available in a tray packaging with 22 pieces per package. The connector is made from copper alloy with a gold plating and is RoHS compliant. It has a flammability rating of UL94 V-0 and is suitable for operating temperatures between -20°C and 105°C.
Amphenol 51939-275LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 80.01mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-275LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.