This power connector features 120 positions in a 4-row configuration, with a black color and gold GXT plating. It meets the UL94 V-0 flammability rating and operates within a temperature range of -20°C to 105°C. The connector is available in a tray packaging with 22 pieces per package, and is suitable for through-hole, edge, or board mounting with a 0.1-inch pitch. It is compliant with RoHS regulations and part of the PwrBlade series.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 120 |
| Number of Rows | 4 |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |