The 51939-705LF is a 42-position power connector with a 4-row configuration and right-angle orientation. It is designed for through-hole or edge mounting and can operate within a temperature range of -20°C to 105°C. The connector features gold-plated contacts with a GXT finish and meets the UL94 V-0 flammability rating. It is packaged in a tray with 55 units per package and is compliant with RoHS regulations.
Amphenol 51939-705LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Positions | 42 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51939-705LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.