Amphenol 51940-002LF technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 48A |
| Depth | 11.94mm |
| Length | 112.4mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PWRBLADE |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51940-002LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.