This 19-position power connector features a 4-row, straight configuration with a 0.1inch pitch. It is designed for through-hole mounting and is constructed with gold, GXT-plated contacts. The connector is UL94 V-0 rated for flammability and is compliant with RoHS regulations. Operating temperatures range from -20°C to 105°C.
Amphenol 51940-096LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 19 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51940-096LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.