32-position, 4-row power connector with straight orientation and press-fit termination. Features copper alloy contacts with gold plating, rated for 48A current. Operates within a temperature range of -20°C to 105°C, with a UL94 V-0 flammability rating. Designed for through-hole mounting with a 0.1-inch pitch.
Amphenol 51940-116 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 48A |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 29.72mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Ports | 1 |
| Number of Positions | 32 |
| Number of Positions Loaded | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 88 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51940-116 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.