
This power connector features 16 positions in a 4-row configuration, with a through-hole mount and a maximum operating temperature of 105°C. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector has a pitch of 0.1 inch and is packaged in a tray with 44 units per package.
Amphenol 51940-190LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Depth | 11.94mm |
| Flammability Rating | UL94 V-0 |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 16 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51940-190LF to view detailed technical specifications.
No datasheet is available for this part.