Amphenol 51940-199 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 85.09mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Tray |
| Pitch | 0.3inch |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 51940-199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.