
Conn Wire to Board RCP 12Power/24Signal POS 5.08mm/2.54mm Press Fit ST Top Entry Thru-Hole PwrBlade® Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51940-290LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 5.08/2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1/4 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 93.35 |
| Product Depth (mm) | 11.94 |
| Product Height (mm) | 12.7 |
| Length Tolerance (mm) | ±0.25 |
| Depth Tolerance (mm) | ±0.3 |
| Height Tolerance (mm) | ±0.3 |
| Type | Wire to Board |
| Gender | RCP |
| Number of Contacts | 12Power/24Signal |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 70/ContactA |
| Max Voltage Rating | 200V |
| Tradename | PwrBlade® |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51940-290LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.