The Amphenol PwrBlade connector features 20 positions in a 4-row configuration, with a pitch of 0.1 inch. It is designed for through-hole mounting and is available in a tray packaging format. The connector is constructed from materials that meet the UL94 V-0 flammability rating and is compliant with RoHS regulations. The contact plating is gold with a GXT finish, and the operating temperature range is -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Package Quantity | 18 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |