The 51940-420LF is an 11-position PwrBlade connector with 9 positions loaded, designed for through-hole mounting. It features a black color with gold, GXT contact plating and meets the UL94 V-0 flammability rating. The operating temperature range is -20°C to 105°C, and it is compliant with RoHS regulations. The connector is packaged in a tray with 18 units per package.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Positions Loaded | 9 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 18 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |