Amphenol 51940-438 technical specifications.
| Type | Power |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Ports | 1 |
Download the complete datasheet for Amphenol 51940-438 to view detailed technical specifications.
No datasheet is available for this part.