Amphenol 51940-489LF technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51940-489LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.