
26-position, 4-row shrouded header with straight, through-hole mounting. Features press-fit termination and a 0.1-inch pitch. Offers 2 power contacts rated for 30A and 24 signal contacts. Constructed with copper alloy contacts and gold (GXT) plating. Operates within a -20°C to 105°C temperature range and has a 1kV voltage rating.
Amphenol 51952-002 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Current Rating | 30A |
| Depth | 14.58mm |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 48.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | PwrBlade® |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 51952-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.