
This HDR 44-contact power connector features a 2.54mm terminal pitch and is designed for through-hole mounting. The connector has a straight body orientation and is suitable for power applications. It measures 37.34mm in length, 14.58mm in depth, and 12.7mm in height. The connector is rated for 44 signal contacts and uses a press-fit termination method.
Amphenol 51952-143LF technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| Product Length (mm) | 37.34 |
| Product Depth (mm) | 14.58 |
| Product Height (mm) | 12.7 |
| Type | Power |
| Gender | HDR |
| Number of Contacts | 44Signal |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 51952-143LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.