The 51952-161LF is an 11-position power connector with 8 positions loaded, designed for through-hole mounting. It features a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The connector is made of black material with gold plating and meets the UL94 V-0 flammability rating. It is packaged in a tray and has a pitch of 0.1 inch. The connector is RoHS compliant and part of the PwrBlade series.
Amphenol 51952-161LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Positions Loaded | 8 |
| Number of Rows | 4 |
| Package Quantity | 33 |
| Packaging | Tray |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51952-161LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.