The Amphenol PwrBlade connector is a 52-position, right-angle power connector with a 1-port, 4-row configuration and a 2.54mm pitch. It features a through-hole mount and is designed for operating temperatures between -20°C and 105°C. The connector is made from bronze with a gold plating and is RoHS compliant. It is available in a tray packaging format with 44 connectors per package.
Amphenol 51966-10005200ABLF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 23.62mm |
| Flammability Rating | UL94 V-0 |
| Length | 49.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 52 |
| Number of Ports | 1 |
| Number of Positions | 52 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 44 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51966-10005200ABLF to view detailed technical specifications.
No datasheet is available for this part.