This 24-position power connector features a right-angle orientation and is designed for through-hole mounting. It operates within a temperature range of -20°C to 105°C and meets the flammability rating of UL94 V-0. The connector is RoHS compliant and has a gold GXT contact plating.
Amphenol 51968-10002400AALF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, GXT |
| Flammability Rating | UL94 V-0 |
| Length | 31.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 77 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | PwrBlade® |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 51968-10002400AALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.