This 24-contact power connector features a right-angle design with a terminal pitch of 2.54mm and a termination method of solder. It is designed for through-hole mounting and has a body orientation of right angle. The connector is suitable for use in a variety of applications, including those requiring high-density connections. Operating temperature range is not specified. Compliance information is not provided.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 24 |
| Terminal Pitch | 2.54mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 24 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |