This 64-contact female power connector features a glass-filled thermoplastic insulator and a tin contact finish. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is rated for 3A of current and has a dielectric withstanding voltage of 1000VDC. It is designed for commercial reliability and has a right-angle mounting style.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 51968-10006400ABLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 64 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 51968 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VDC |
| Number Of PCB Rows | 4 |
| Number Of Connectors | ONE |
| Contact Finish Termination | TIN |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 51968-10006400ABLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.