Amphenol 52048-101LF technical specifications.
| Contact Material | Copper Alloy |
| Current Rating | 1A |
| Number of Positions | 24 |
| Number of Rows | 4 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52048-101LF to view detailed technical specifications.
No datasheet is available for this part.
