
Right-angle board connector featuring 36 positions across 6 rows with a 2mm pitch. This female receptacle offers a press-fit termination and a current rating of 1A. Constructed with copper alloy and bronze contacts, plated with gold and tin, it operates within a -55°C to 105°C temperature range. The natural colored housing is UL94 V-0 flammability rated and lead-free.
Amphenol 52057-102LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 23.85mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 30 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | METRAL |
| Termination | Press-Fit |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52057-102LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
