36-position, 5-row, 6-column right-angle receptacle for board-to-board applications. Features 2mm pitch and row spacing, with a press-fit termination for through-hole mounting. Constructed with copper alloy and bronze contacts plated in gold and tin/lead, offering a 1A current rating. Operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Shielded design with natural housing color.
Amphenol 52057-302LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 23.85mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 11.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Metral® 4000 |
| Termination | Press-Fit |
| Width | 23.9mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52057-302LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.