
The Metral 4000 series backplane connector features a 30-position, 6x5 array configuration with a right angle orientation. It has a current rating of 1A and can operate within a temperature range of -55°C to 105°C. The connector is available in packaging quantities of 48 and is compliant with RoHS regulations. It is suitable for through hole, edge, or board mounting and has a pitch of 0.079inch.
Amphenol 52062-102LF technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Length | 11.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 30 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Series | Metral® 4000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52062-102LF to view detailed technical specifications.
No datasheet is available for this part.