
The Metral 4000 connector is a 30-position right angle backplane connector with a 6x5 array configuration and 2mm pitch. It features a through hole mount and is designed for use in high-reliability applications. The connector is constructed from copper alloy and bronze with a gold, tin, and lead plating. It meets the UL94 V-0 flammability rating and is lead-free. The Metral 4000 is available in packaging quantities of 48 and is compliant with RoHS regulations.
Amphenol 52062-302LF technical specifications.
| Color | Natural |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold, Tin, Lead |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.98mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 6 |
| Number of Contacts | 30 |
| Number of Positions | 36 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Metral® 4000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52062-302LF to view detailed technical specifications.
No datasheet is available for this part.