Amphenol 52088-202LF technical specifications.
| Contact Plating | Gold |
| Number of Positions | 8 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 17.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52088-202LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.