Amphenol 52319-1010BLF technical specifications.
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Through Hole, Vertical |
| Number of Contacts | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 52319-1010BLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.