
8-position, right-angle memory card socket with 2.54mm pitch and solder termination. Features 8 contacts made of copper alloy and bronze with gold plating, rated for 1A current and 300V AC / 1kV voltage. Operates within a -40°C to 85°C temperature range. Through-hole mounting design with a UL94 V-0 flammability rating.
Amphenol 52400-25ALF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 40mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6.5mm |
| Lead Free | Lead Free |
| Length | 62mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | L04 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 40mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 52400-25ALF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
