Amphenol 52484-001 technical specifications.
| Type | Audio Jack |
| Gender | F |
| Number of Contacts | 9 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 52484-001 to view detailed technical specifications.
No datasheet is available for this part.