Amphenol 52500005-732 technical specifications.
| Color | Black |
| Length | 8mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 1000 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52500005-732 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.