Amphenol 52509-488N technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | GXT |
| Depth | 18.2mm |
| Housing Color | Black |
| Length | 15.24mm |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 52509-488N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.