Amphenol 52520-010129 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 30 |
| Number of Ports | 1 |
| Product Length (mm) | 36.83 |
| Product Depth (mm) | 18.27 |
| Product Height (mm) | 9.88 |
| Type | MicroCross |
| Gender | RCP |
| Number of Contacts | 29 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 52520-010129 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.