
14-position, 2-row shrouded header with a 2.54mm pitch. Features straight, top-entry, surface-mount termination with a solder cup. Male pin contacts made of copper alloy with gold/GXT plating offer a 3A current rating and 500V voltage rating. Operating temperature range from -65°C to 125°C. Black housing and black color.
Amphenol 52601-G14-8LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Length | 25.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52601-G14-8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
