
20-position, 2-row shrouded header with male pin contacts and a 2.54mm pitch. Features copper alloy, bronze contacts with gold, GXT plating and a 3A current rating. Straight, through-hole mounting with solder termination. Operating temperature range of -65°C to 125°C and a 500V voltage rating. Black housing color.
Amphenol 52601-G20-6 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.81mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 32.76mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 8.76mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 52601-G20-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.