Amphenol 52601-G30-6LF technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 5.85mm |
| Contact Plating | Gold |
| Contact Post Length | 3.81mm |
| Current Rating | 3A |
| Depth | 8.76mm |
| Housing Color | Black |
| Length | 45.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Quickie |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52601-G30-6LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.