34-position, 2-row vertical header with male pin contacts. Features a 2.54mm pitch and 0.1-inch row spacing, with a 3A current rating and 500V voltage rating. Contacts are copper alloy with gold plating for enhanced conductivity and durability. Designed for surface mount termination with a solder style. Operating temperature range from -65°C to 125°C.
Amphenol 52601-G34-8LF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.76mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Quickie™, Basics+ |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 52601-G34-8LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.